93-22045
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93-22045

DigiKey Part Number
17-93-22045-ND
Manufacturer
Manufacturer Product Number
93-22045
Description
RFI GASKET SIL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
93-22045 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
Type
Gasket
Shape
Sheet
Width
1.060" (26.92mm)
Length
1.060" (26.92mm)
Height
0.031" (0.80mm)
Material
Silicone Nickel Graphite
Plating
-
Plating - Thickness
-
Attachment Method
-
Operating Temperature
-55°C ~ 160°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bag
QuantityUnit PriceExt Price
20Fr.4.09850Fr.81.97
Manufacturers Standard Package
Unit Price without VAT:Fr.4.09850
Unit Price with VAT:Fr.4.43048