
DMC-MD 0484-01 AW-S890 | |
|---|---|
DigiKey Part Number | DMC-MD0484-01AW-S890-ND |
Manufacturer | |
Manufacturer Product Number | DMC-MD 0484-01 AW-S890 |
Description | DMC-MD 0484-01 AW-S890 |
Customer Reference | |
Detailed Description | Rectangular Connectors - Housings |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Connector Type | - | |
Contact Type | - | |
Number of Positions | - | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | - | |
Contact Termination | - | |
Fastening Type | - | |
Color | - | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | Fr.510.58000 | Fr.25,529.00 |
| Unit Price without VAT: | Fr.510.58000 |
|---|---|
| Unit Price with VAT: | Fr.551.93698 |

