
EXPM1-200BS-C20002 | |
|---|---|
DigiKey Part Number | 223-EXPM1-200BS-C20002-ND |
Manufacturer | |
Manufacturer Product Number | EXPM1-200BS-C20002 |
Description | XPM10-A1-200BS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2900.75PSI (20000kPa) Sealed Gauge Male - M10 x 1.0 0.5 V ~ 4.5 V Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | EXPM1-200BS-C20002 Models |
Category | Output 0.5 V ~ 4.5 V |
Manufacturer TE Connectivity Measurement Specialties | Accuracy ±0.25% |
Series | Voltage - Supply 10V ~ 26V |
Packaging Bulk | Port Size Male - M10 x 1.0 |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Termination Style Cable |
Pressure Type Sealed Gauge | Maximum Pressure 5801.51PSI (40000kPa) |
Operating Pressure 2900.75PSI (20000kPa) | Operating Temperature -40°C ~ 80°C |
Output Type Analog Voltage | Package / Case Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1,718.52000 | Fr.1,718.52 |
| Unit Price without VAT: | Fr.1,718.52000 |
|---|---|
| Unit Price with VAT: | Fr.1,857.72012 |

