
1-2176746-6 | |
|---|---|
DigiKey Part Number | 1712-1-2176746-6TR-ND - Tape & Reel (TR) 1712-1-2176746-6CT-ND - Cut Tape (CT) 1712-1-2176746-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2176746-6 |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 600mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 1-2176746-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.04500 | Fr.0.45 |
| 100 | Fr.0.03470 | Fr.3.47 |
| 1,000 | Fr.0.02696 | Fr.26.96 |
| 5,000 | Fr.0.02259 | Fr.112.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.02003 | Fr.200.30 |
| 20,000 | Fr.0.01888 | Fr.377.60 |
| 30,000 | Fr.0.01825 | Fr.547.50 |
| 50,000 | Fr.0.01747 | Fr.873.50 |
| 70,000 | Fr.0.01698 | Fr.1,188.60 |
| 100,000 | Fr.0.01648 | Fr.1,648.00 |
| 250,000 | Fr.0.01525 | Fr.3,812.50 |
| 500,000 | Fr.0.01487 | Fr.7,435.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

