
2176091-1 | |
|---|---|
DigiKey Part Number | A110424TR-ND - Tape & Reel (TR) A110424CT-ND - Cut Tape (CT) A110424DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2176091-1 |
Description | RES SMD 57.6 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 57.6 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 2176091-1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.24000 | Fr.0.24 |
| 10 | Fr.0.20500 | Fr.2.05 |
| 25 | Fr.0.18960 | Fr.4.74 |
| 50 | Fr.0.17920 | Fr.8.96 |
| 100 | Fr.0.16930 | Fr.16.93 |
| 250 | Fr.0.15748 | Fr.39.37 |
| 500 | Fr.0.14942 | Fr.74.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.14213 | Fr.142.13 |
| 2,000 | Fr.0.13559 | Fr.271.18 |
| 3,000 | Fr.0.13210 | Fr.396.30 |
| 5,000 | Fr.0.12803 | Fr.640.15 |
| 7,000 | Fr.0.12554 | Fr.878.78 |
| 10,000 | Fr.0.12306 | Fr.1,230.60 |
| Unit Price without VAT: | Fr.0.24000 |
|---|---|
| Unit Price with VAT: | Fr.0.25944 |

