


CPF0603B17K8E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B17K8E1TR-ND - Tape & Reel (TR) 1712-CPF0603B17K8E1CT-ND - Cut Tape (CT) 1712-CPF0603B17K8E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B17K8E1 |
Description | RES SMD 17.8KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B17K8E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB1782V | Panasonic Industry | 25,002 | P17.8KDBCT-ND | Fr.0.08000 | Upgrade |
| RG1608P-1782-B-T5 | Susumu | 3,568 | 408-RG1608P-1782-B-T5CT-ND | Fr.0.09000 | Upgrade |
| RT0603BRD0717K8L | YAGEO | 20,820 | YAG4482CT-ND | Fr.0.08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 |
| 10 | Fr.0.18200 | Fr.1.82 |
| 25 | Fr.0.16840 | Fr.4.21 |
| 50 | Fr.0.15900 | Fr.7.95 |
| 100 | Fr.0.15010 | Fr.15.01 |
| 250 | Fr.0.13960 | Fr.34.90 |
| 500 | Fr.0.13242 | Fr.66.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.10856 | Fr.108.56 |
| 2,000 | Fr.0.10347 | Fr.206.94 |
| 3,000 | Fr.0.10075 | Fr.302.25 |
| 5,000 | Fr.0.09757 | Fr.487.85 |
| 7,000 | Fr.0.09563 | Fr.669.41 |
| 10,000 | Fr.0.09369 | Fr.936.90 |
| Unit Price without VAT: | Fr.0.22000 |
|---|---|
| Unit Price with VAT: | Fr.0.23782 |

