Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



CPF0603B5K11E1 | |
|---|---|
DigiKey Part Number | CPF0603B5K11E1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF0603B5K11E1 |
Description | RES SMD 5.11KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B5K11E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0603BKE5K11 | Stackpole Electronics Inc | 0 | RNCF0603BKE5K11-ND | Fr.0.05032 | Direct |
| ERA-3AEB5111V | Panasonic Industry | 16,014 | P5.11KDBCT-ND | Fr.0.08000 | Upgrade |
| MCT06030D5111BP500 | Vishay | 5,000 | 749-MCT06030D5111BP500CT-ND | Fr.0.09000 | Upgrade |
| MCT06030E5111BP100 | Vishay | 0 | MCT06030E5111BP100-ND | Fr.0.28955 | Upgrade |
| RG1608N-5111-B-T5 | Susumu | 0 | RG1608N-5111-B-T5-ND | Fr.0.14380 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.11063 | Fr.110.63 |
| Unit Price without VAT: | Fr.0.11063 |
|---|---|
| Unit Price with VAT: | Fr.0.11959 |






