
CPF1206B1R62E1 | |
|---|---|
DigiKey Part Number | 1712-CPF1206B1R62E1TR-ND - Tape & Reel (TR) 1712-CPF1206B1R62E1CT-ND - Cut Tape (CT) 1712-CPF1206B1R62E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF1206B1R62E1 |
Description | CPF 1206 1R62 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.62 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 |
| 10 | Fr.0.21800 | Fr.2.18 |
| 25 | Fr.0.20280 | Fr.5.07 |
| 50 | Fr.0.19160 | Fr.9.58 |
| 100 | Fr.0.18110 | Fr.18.11 |
| 250 | Fr.0.16852 | Fr.42.13 |
| 500 | Fr.0.15994 | Fr.79.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.15461 | Fr.154.61 |
| 2,000 | Fr.0.14752 | Fr.295.04 |
| 3,000 | Fr.0.14373 | Fr.431.19 |
| 5,000 | Fr.0.13931 | Fr.696.55 |
| 7,000 | Fr.0.13662 | Fr.956.34 |
| 10,000 | Fr.0.13394 | Fr.1,339.40 |
| 12,000 | Fr.0.13263 | Fr.1,591.56 |
| 24,000 | Fr.0.12806 | Fr.3,073.44 |
| 25,000 | Fr.0.12781 | Fr.3,195.25 |
| Unit Price without VAT: | Fr.0.26000 |
|---|---|
| Unit Price with VAT: | Fr.0.28106 |

