
CRGCQ1206J22K | |
|---|---|
DigiKey Part Number | A130185TR-ND - Tape & Reel (TR) A130185CT-ND - Cut Tape (CT) A130185DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1206J22K |
Description | RES 22K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1206J22K Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03400 | Fr.0.34 |
| 25 | Fr.0.02600 | Fr.0.65 |
| 50 | Fr.0.02120 | Fr.1.06 |
| 100 | Fr.0.01760 | Fr.1.76 |
| 250 | Fr.0.01404 | Fr.3.51 |
| 500 | Fr.0.01202 | Fr.6.01 |
| 1,000 | Fr.0.01041 | Fr.10.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00786 | Fr.39.30 |
| 10,000 | Fr.0.00712 | Fr.71.20 |
| 15,000 | Fr.0.00677 | Fr.101.55 |
| 25,000 | Fr.0.00638 | Fr.159.50 |
| 35,000 | Fr.0.00616 | Fr.215.60 |
| 50,000 | Fr.0.00595 | Fr.297.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

