12 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ2512F12K

DigiKey Part Number
A130006TR-ND - Tape & Reel (TR)
A130006CT-ND - Cut Tape (CT)
A130006DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ2512F12K
Description
RES 12K OHM 1% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ2512F12K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.30000Fr.0.30
10Fr.0.16100Fr.1.61
25Fr.0.13200Fr.3.30
50Fr.0.11540Fr.5.77
100Fr.0.10220Fr.10.22
250Fr.0.08884Fr.22.21
500Fr.0.08114Fr.40.57
1,000Fr.0.07502Fr.75.02
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.06630Fr.265.20
8,000Fr.0.06322Fr.505.76
12,000Fr.0.06172Fr.740.64
20,000Fr.0.06010Fr.1,202.00
28,000Fr.0.05917Fr.1,656.76
40,000Fr.0.05829Fr.2,331.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.30000
Unit Price with VAT:Fr.0.32430