
CRGCQ2512J10R | |
|---|---|
DigiKey Part Number | A130294TR-ND - Tape & Reel (TR) A130294CT-ND - Cut Tape (CT) A130294DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512J10R |
Description | RES 10 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512J10R Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.23000 | Fr.0.23 |
| 10 | Fr.0.12500 | Fr.1.25 |
| 25 | Fr.0.10120 | Fr.2.53 |
| 50 | Fr.0.08780 | Fr.4.39 |
| 100 | Fr.0.07680 | Fr.7.68 |
| 250 | Fr.0.06592 | Fr.16.48 |
| 500 | Fr.0.05962 | Fr.29.81 |
| 1,000 | Fr.0.05464 | Fr.54.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.04753 | Fr.190.12 |
| 8,000 | Fr.0.04502 | Fr.360.16 |
| 12,000 | Fr.0.04380 | Fr.525.60 |
| 20,000 | Fr.0.04247 | Fr.849.40 |
| 28,000 | Fr.0.04172 | Fr.1,168.16 |
| 40,000 | Fr.0.04100 | Fr.1,640.00 |
| Unit Price without VAT: | Fr.0.23000 |
|---|---|
| Unit Price with VAT: | Fr.0.24863 |

