
LR0204F510R | |
|---|---|
DigiKey Part Number | 1712-LR0204F510RCT-ND - Cut Tape (CT) 1712-LR0204F510RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR0204F510R |
Description | RES 510 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR0204F510R Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.079" Dia x 0.138" L (2.00mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02300 | Fr.0.23 |
| 25 | Fr.0.02080 | Fr.0.52 |
| 50 | Fr.0.01960 | Fr.0.98 |
| 100 | Fr.0.01850 | Fr.1.85 |
| 250 | Fr.0.01716 | Fr.4.29 |
| 500 | Fr.0.01624 | Fr.8.12 |
| 1,000 | Fr.0.01536 | Fr.15.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.01383 | Fr.55.32 |
| 8,000 | Fr.0.01317 | Fr.105.36 |
| 12,000 | Fr.0.01281 | Fr.153.72 |
| 20,000 | Fr.0.01240 | Fr.248.00 |
| 28,000 | Fr.0.01215 | Fr.340.20 |
| 40,000 | Fr.0.01190 | Fr.476.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

