
MPT100C10KF | |
|---|---|
DigiKey Part Number | 1712-MPT100C10KF-ND |
Manufacturer | |
Manufacturer Product Number | MPT100C10KF |
Description | RES 10K OHM 1% 100W TO247 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 100W Through Hole Resistor TO-247-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-247 |
Resistance | Size / Dimension 0.620" L x 0.195" W (15.75mm x 4.95mm) |
Tolerance | Height - Seated (Max) 0.965" (24.51mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PF2472-10KF1 | Riedon products by Bourns | 571 | 696-1104-5-ND | Fr.7.13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.16.96000 | Fr.16.96 |
| 10 | Fr.14.48600 | Fr.144.86 |
| 35 | Fr.13.74886 | Fr.481.21 |
| 70 | Fr.13.45429 | Fr.941.80 |
| 105 | Fr.13.31067 | Fr.1,397.62 |
| 280 | Fr.13.03268 | Fr.3,649.15 |
| 525 | Fr.12.89617 | Fr.6,770.49 |
| Unit Price without VAT: | Fr.16.96000 |
|---|---|
| Unit Price with VAT: | Fr.18.33376 |

