RA73-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA73F1J392RBTD

DigiKey Part Number
1712-RA73F1J392RBTDTR-ND - Tape & Reel (TR)
1712-RA73F1J392RBTDCT-ND - Cut Tape (CT)
1712-RA73F1J392RBTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RA73F1J392RBTD
Description
RA73F 1J 392R 0.1% 5K RL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
392 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,166
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.65000Fr.0.65
10Fr.0.53800Fr.5.38
25Fr.0.49920Fr.12.48
50Fr.0.47200Fr.23.60
100Fr.0.44680Fr.44.68
250Fr.0.41684Fr.104.21
500Fr.0.39668Fr.198.34
1,000Fr.0.37860Fr.378.60
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.36112Fr.1,805.60
10,000Fr.0.35012Fr.3,501.20
15,000Fr.0.34846Fr.5,226.90
Manufacturers Standard Package
Unit Price without VAT:Fr.0.65000
Unit Price with VAT:Fr.0.70265