
RL73H2BR10FTD | |
|---|---|
DigiKey Part Number | A138523TR-ND - Tape & Reel (TR) A138523CT-ND - Cut Tape (CT) A138523DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H2BR10FTD |
Description | RES 0.1 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H2BR10FTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.44000 | Fr.0.44 |
| 10 | Fr.0.25200 | Fr.2.52 |
| 25 | Fr.0.21080 | Fr.5.27 |
| 50 | Fr.0.18760 | Fr.9.38 |
| 100 | Fr.0.16900 | Fr.16.90 |
| 250 | Fr.0.15012 | Fr.37.53 |
| 500 | Fr.0.13924 | Fr.69.62 |
| 1,000 | Fr.0.13060 | Fr.130.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.11673 | Fr.583.65 |
| 10,000 | Fr.0.11268 | Fr.1,126.80 |
| 15,000 | Fr.0.11070 | Fr.1,660.50 |
| 25,000 | Fr.0.10856 | Fr.2,714.00 |
| 35,000 | Fr.0.10733 | Fr.3,756.55 |
| 50,000 | Fr.0.10617 | Fr.5,308.50 |
| Unit Price without VAT: | Fr.0.44000 |
|---|---|
| Unit Price with VAT: | Fr.0.47564 |

