
RL73H2BR10FTDF | |
|---|---|
DigiKey Part Number | A138524TR-ND - Tape & Reel (TR) A138524CT-ND - Cut Tape (CT) A138524DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H2BR10FTDF |
Description | RES 0.1 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H2BR10FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.42000 | Fr.0.42 |
| 10 | Fr.0.27100 | Fr.2.71 |
| 25 | Fr.0.23000 | Fr.5.75 |
| 50 | Fr.0.20440 | Fr.10.22 |
| 100 | Fr.0.18270 | Fr.18.27 |
| 250 | Fr.0.15872 | Fr.39.68 |
| 500 | Fr.0.14376 | Fr.71.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.13101 | Fr.131.01 |
| 2,000 | Fr.0.12019 | Fr.240.38 |
| 3,000 | Fr.0.11462 | Fr.343.86 |
| 5,000 | Fr.0.10833 | Fr.541.65 |
| 7,000 | Fr.0.10458 | Fr.732.06 |
| 10,000 | Fr.0.10092 | Fr.1,009.20 |
| Unit Price without VAT: | Fr.0.42000 |
|---|---|
| Unit Price with VAT: | Fr.0.45402 |

