
RLC73PD2AR698FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PD2AR698FTDTR-ND - Tape & Reel (TR) 1712-RLC73PD2AR698FTDCT-ND - Cut Tape (CT) 1712-RLC73PD2AR698FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2AR698FTD |
Description | RLC73PD 2A R698 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 698 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.08800 | Fr.0.88 |
| 25 | Fr.0.07400 | Fr.1.85 |
| 50 | Fr.0.06520 | Fr.3.26 |
| 100 | Fr.0.05780 | Fr.5.78 |
| 250 | Fr.0.04952 | Fr.12.38 |
| 500 | Fr.0.04436 | Fr.22.18 |
| 1,000 | Fr.0.03996 | Fr.39.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.03213 | Fr.160.65 |
| 10,000 | Fr.0.02957 | Fr.295.70 |
| 15,000 | Fr.0.02825 | Fr.423.75 |
| 25,000 | Fr.0.02676 | Fr.669.00 |
| 35,000 | Fr.0.02588 | Fr.905.80 |
| 50,000 | Fr.0.02501 | Fr.1,250.50 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |

