RN73A2A1K0BTDF is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.63604
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.78445
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.71226
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 5,977
Unit Price: Fr.1.25000
Datasheet
1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73A2A1K0BTDF

DigiKey Part Number
RN73A2A1K0BTDF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN73A2A1K0BTDF
Description
RES SMD 1K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73A2A1K0BTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±5ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012V-102-B-T5Susumu0RG2012V-102-B-T5-NDFr.0.63604Upgrade
RG2012V-102-W-T1Susumu0RG2012V-102-W-T1-NDFr.0.78445Upgrade
RG2012V-102-W-T5Susumu0RG2012V-102-W-T5-NDFr.0.71226Upgrade
RNCF0805TKY1K00Stackpole Electronics Inc5,977RNCF0805TKY1K00CT-NDFr.1.25000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.52555Fr.525.55
Manufacturers Standard Package
Unit Price without VAT:Fr.0.52555
Unit Price with VAT:Fr.0.56812