0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1J107KBTD

DigiKey Part Number
A124692TR-ND - Tape & Reel (TR)
A124692CT-ND - Cut Tape (CT)
A124692DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C1J107KBTD
Description
RES SMD 107K OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
107 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1J107KBTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,010
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.39000Fr.0.39
10Fr.0.32500Fr.3.25
25Fr.0.30120Fr.7.53
50Fr.0.28440Fr.14.22
100Fr.0.26910Fr.26.91
250Fr.0.25064Fr.62.66
500Fr.0.23812Fr.119.06
1,000Fr.0.22687Fr.226.87
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.17767Fr.888.35
Manufacturers Standard Package
Unit Price without VAT:Fr.0.39000
Unit Price with VAT:Fr.0.42159