102 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A102RBTG

DigiKey Part Number
RN73C2A102RBTG-ND
Manufacturer
Manufacturer Product Number
RN73C2A102RBTG
Description
RES SMD 102 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
102 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A102RBTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±10ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Strip
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 220
Check for Additional Incoming Stock
All prices are in CHF
Strip
QuantityUnit PriceExt Price
1Fr.1.08000Fr.1.08
10Fr.0.89700Fr.8.97
25Fr.0.83200Fr.20.80
50Fr.0.78720Fr.39.36
100Fr.0.74580Fr.74.58
250Fr.0.69708Fr.174.27
500Fr.0.66446Fr.332.23
1,000Fr.0.63531Fr.635.31
5,000Fr.0.57987Fr.2,899.35
Manufacturers Standard Package
Unit Price without VAT:Fr.1.08000
Unit Price with VAT:Fr.1.16748