1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A1K0BTDF

DigiKey Part Number
A102086TR-ND - Tape & Reel (TR)
A102086CT-ND - Cut Tape (CT)
A102086DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A1K0BTDF
Description
RES SMD 1K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A1K0BTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±10ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 71,612
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.56000Fr.0.56
10Fr.0.46400Fr.4.64
25Fr.0.43000Fr.10.75
50Fr.0.40640Fr.20.32
100Fr.0.38470Fr.38.47
250Fr.0.35868Fr.89.67
500Fr.0.34114Fr.170.57
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.32540Fr.325.40
2,000Fr.0.31136Fr.622.72
3,000Fr.0.30389Fr.911.67
5,000Fr.0.29523Fr.1,476.15
7,000Fr.0.28995Fr.2,029.65
10,000Fr.0.28471Fr.2,847.10
Manufacturers Standard Package
Unit Price without VAT:Fr.0.56000
Unit Price with VAT:Fr.0.60536