
RP73PF1E249KBTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1E249KBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1E249KBTDFCT-ND - Cut Tape (CT) 1712-RP73PF1E249KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E249KBTDF |
Description | RES 249K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 249 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E249KBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.16000 | Fr.0.16 |
| 10 | Fr.0.13200 | Fr.1.32 |
| 25 | Fr.0.12240 | Fr.3.06 |
| 50 | Fr.0.11580 | Fr.5.79 |
| 100 | Fr.0.10840 | Fr.10.84 |
| 250 | Fr.0.10172 | Fr.25.43 |
| 500 | Fr.0.09644 | Fr.48.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.09802 | Fr.98.02 |
| 2,000 | Fr.0.09338 | Fr.186.76 |
| 3,000 | Fr.0.09089 | Fr.272.67 |
| 5,000 | Fr.0.08799 | Fr.439.95 |
| 7,000 | Fr.0.08161 | Fr.571.27 |
| 10,000 | Fr.0.07301 | Fr.730.10 |
| 12,000 | Fr.0.07246 | Fr.869.52 |
| 24,000 | Fr.0.07200 | Fr.1,728.00 |
| 25,000 | Fr.0.07156 | Fr.1,789.00 |
| Unit Price without VAT: | Fr.0.16000 |
|---|---|
| Unit Price with VAT: | Fr.0.17296 |

