
RP73PF1E255KBTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1E255KBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1E255KBTDFCT-ND - Cut Tape (CT) 1712-RP73PF1E255KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E255KBTDF |
Description | RES 255K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 255 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E255KBTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.16000 | Fr.0.16 |
| 10 | Fr.0.13600 | Fr.1.36 |
| 25 | Fr.0.12600 | Fr.3.15 |
| 50 | Fr.0.11900 | Fr.5.95 |
| 100 | Fr.0.11250 | Fr.11.25 |
| 250 | Fr.0.10452 | Fr.26.13 |
| 500 | Fr.0.09908 | Fr.49.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.09230 | Fr.92.30 |
| 2,000 | Fr.0.08792 | Fr.175.84 |
| 3,000 | Fr.0.08558 | Fr.256.74 |
| 5,000 | Fr.0.08284 | Fr.414.20 |
| 7,000 | Fr.0.08117 | Fr.568.19 |
| 10,000 | Fr.0.07950 | Fr.795.00 |
| Unit Price without VAT: | Fr.0.16000 |
|---|---|
| Unit Price with VAT: | Fr.0.17296 |

