
SBCH722RJ | |
|---|---|
DigiKey Part Number | A137300-ND |
Manufacturer | |
Manufacturer Product Number | SBCH722RJ |
Description | RES 22 OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 7W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SBCH722RJ Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.394" x 0.354" Rectangular x 0.984" L (10.00mm x 9.00mm x 25.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.82000 | Fr.1.82 |
| 10 | Fr.1.20400 | Fr.12.04 |
| 25 | Fr.1.03880 | Fr.25.97 |
| 50 | Fr.0.93520 | Fr.46.76 |
| 100 | Fr.0.84720 | Fr.84.72 |
| 250 | Fr.0.75080 | Fr.187.70 |
| 500 | Fr.0.69042 | Fr.345.21 |
| 1,000 | Fr.0.63915 | Fr.639.15 |
| 5,000 | Fr.0.54791 | Fr.2,739.55 |
| Unit Price without VAT: | Fr.1.82000 |
|---|---|
| Unit Price with VAT: | Fr.1.96742 |

