1-2176642-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA-Q0102BTCP324R

DigiKey Part Number
1712-SMA-Q0102BTCP324RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA-Q0102BTCP324R
Description
MELF SMA-Q 324R 0.1% 25PPM 0102
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
324 Ohms ±0.1% 0.2W, 1/5W Chip Resistor MELF, 0102 Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0102
Supplier Device Package
Size / Dimension
0.043" Dia x 0.087" L (1.10mm x 2.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.47028Fr.1,410.84
Manufacturers Standard Package
Unit Price without VAT:Fr.0.47028
Unit Price with VAT:Fr.0.50837