
YR1B475KCC | |
|---|---|
DigiKey Part Number | 1712-YR1B475KCCCT-ND - Cut Tape (CT) 1712-YR1B475KCCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B475KCC |
Description | RES 475K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 475 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.66000 | Fr.0.66 |
| 10 | Fr.0.43100 | Fr.4.31 |
| 25 | Fr.0.36760 | Fr.9.19 |
| 50 | Fr.0.32800 | Fr.16.40 |
| 100 | Fr.0.29420 | Fr.29.42 |
| 250 | Fr.0.25712 | Fr.64.28 |
| 500 | Fr.0.23392 | Fr.116.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.21419 | Fr.214.19 |
| 2,000 | Fr.0.19744 | Fr.394.88 |
| 3,000 | Fr.0.18883 | Fr.566.49 |
| 5,000 | Fr.0.17910 | Fr.895.50 |
| 7,000 | Fr.0.17330 | Fr.1,213.10 |
| 10,000 | Fr.0.16763 | Fr.1,676.30 |
| Unit Price without VAT: | Fr.0.66000 |
|---|---|
| Unit Price with VAT: | Fr.0.71346 |

