825 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YR1B825RCC

DigiKey Part Number
1712-YR1B825RCCCT-ND - Cut Tape (CT)
1712-YR1B825RCCTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
YR1B825RCC
Description
RES 825 OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
825 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-65°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 301
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.66000Fr.0.66
10Fr.0.43100Fr.4.31
25Fr.0.36760Fr.9.19
50Fr.0.32800Fr.16.40
100Fr.0.29420Fr.29.42
250Fr.0.25712Fr.64.28
500Fr.0.23392Fr.116.96
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000Fr.0.21419Fr.214.19
2,000Fr.0.19744Fr.394.88
3,000Fr.0.18883Fr.566.49
5,000Fr.0.17910Fr.895.50
7,000Fr.0.17330Fr.1,213.10
10,000Fr.0.16763Fr.1,676.30
Manufacturers Standard Package
Unit Price without VAT:Fr.0.66000
Unit Price with VAT:Fr.0.71346