Similar
Similar
Similar




RT33L048 | |
|---|---|
DigiKey Part Number | PB2658-ND |
Manufacturer | |
Manufacturer Product Number | RT33L048 |
Description | RELAY GEN PURPOSE SPST 16A 48V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RT33L048 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 33.6 VDC |
Part Status Active | Must Release Voltage 4.8 VDC |
Mounting Type | Operate Time 9 ms |
Coil Voltage | Release Time 6 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 16 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 400VAC - Max | Approval Agency CQC, CSA, cURus, VDE |
Load - Max Switching 6400VA | Relay Type |
Coil Current 8.7 mA | Coil Resistance 5.52 kOhms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALZ51B48 | Panasonic Industry | 942 | 255-3369-ND | Fr.2.88000 | Similar |
| ALZ51B48T | Panasonic Industry | 0 | ALZ51B48T-ND | Fr.2.70050 | Similar |
| ALZ51B48TW | Panasonic Industry | 0 | ALZ51B48TW-ND | Fr.2.49050 | Similar |
| ALZ51B48W | Panasonic Industry | 0 | ALZ51B48W-ND | Fr.2.34180 | Similar |
| ALZ51F48 | Panasonic Industry | 0 | ALZ51F48-ND | Fr.2.87600 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.4.26341 | Fr.6,395.12 |
| Unit Price without VAT: | Fr.4.26341 |
|---|---|
| Unit Price with VAT: | Fr.4.60875 |







