
CWT-3803-W1-202-7782 | |
|---|---|
DigiKey Part Number | CWT-3803-W1-202-7782-ND |
Manufacturer | |
Manufacturer Product Number | CWT-3803-W1-202-7782 |
Description | SLDR SLV WIRE-WIRE 0.105" CLEAR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Clear 0.105" (2.67mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.105" (2.67mm) | |
Length | 1.655" (42.04mm) | |
Color | Clear | |
Features | Pre-Installed Lead Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,249 | Fr.1.67351 | Fr.2,090.21 |
| Unit Price without VAT: | Fr.1.67351 |
|---|---|
| Unit Price with VAT: | Fr.1.80906 |

