Direct

RBK-105-KIT-0102-A0 | |
|---|---|
DigiKey Part Number | A120781-ND |
Manufacturer | |
Manufacturer Product Number | RBK-105-KIT-0102-A0 |
Description | HEATSHRINK |
Customer Reference | |
Detailed Description | Heat Shrink Kit 4 to 1 Black, Amber |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Values | 1000 ea of 1.57" L Tubing, 2 Channel Hot Melt | |
Diameter | 0.470" (12.0mm) | |
Color | Black, Amber | |
Shrinkage Ratio | 4 to 1 | |
Base Product Number |

