Similar
Similar

RT-220-1/2-9-SP | |
|---|---|
DigiKey Part Number | RT-220-1/2-9-SP-ND |
Manufacturer | |
Manufacturer Product Number | RT-220-1/2-9-SP |
Description | HEATSHRINK 1/2" WHITE |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 White |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.012" (0.30mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Flame Retardant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C |
Type | Shrink Temperature 110°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.500" (12.70mm) | Shelf Life 144 Months |
Inner Diameter - Recovered 0.250" (6.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2211/2 WH016 | Alpha Wire | 3 | F2211/2WH016-ND | Fr.137.17000 | Similar |
| F221V1/2 WH016 | Alpha Wire | 0 | F221V1/2WH016-ND | Fr.142.50000 | Similar |



