
TTP200YW-10 | |
|---|---|
DigiKey Part Number | TTP200YW-10-ND |
Manufacturer | |
Manufacturer Product Number | TTP200YW-10 |
Description | LABEL IDENTIFICATION TAPE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Continuous 2.00" x 100' (50.8mm x 30.5m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Label Type | Continuous | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyester | |
Label Size | 2.00" x 100' (50.8mm x 30.5m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.366.24800 | Fr.3,662.48 |
| Unit Price without VAT: | Fr.366.24800 |
|---|---|
| Unit Price with VAT: | Fr.395.91409 |

