
TXR47AB00-1806AI | |
|---|---|
DigiKey Part Number | TXR47AB00-1806AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR47AB00-1806AI |
Description | CONN BACKSH ADPT SZ18 1 1/16-18 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 1 1/16-18 UNEF 18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 1.343" (34.10mm) | |
Shell Size - Insert | 18 | |
Thread Size | 1 1/16-18 UNEF | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Tinel Lock | |
Ingress Protection | - | |
Includes | 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | VG96912 Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | Fr.188.48000 | Fr.9,424.00 |
| Unit Price without VAT: | Fr.188.48000 |
|---|---|
| Unit Price with VAT: | Fr.203.74688 |

