
TAT-125-3/4-0-STK-CS5451 | |
|---|---|
DigiKey Part Number | 1111-TAT-125-3/4-0-STK-CS5451-ND |
Manufacturer | |
Manufacturer Product Number | TAT-125-3/4-0-STK-CS5451 |
Description | TAT-125-3/4-0-STK-CS5451 |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.375" (9.53mm) |
Mfr | Recovered Wall Thickness 0.035" (0.89mm) |
Series | Material |
Packaging Spool | Features Adhesive Lined, Cut-Through Resistant, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 95°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Inner Diameter - Supplied 0.750" (19.05mm) | Shelf Life 60 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | Fr.12.58440 | Fr.629.22 |
| Unit Price without VAT: | Fr.12.58440 |
|---|---|
| Unit Price with VAT: | Fr.13.60374 |

