
S1K | |
|---|---|
DigiKey Part Number | 1801-S1KTR-ND - Tape & Reel (TR) 1801-S1KCT-ND - Cut Tape (CT) 1801-S1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1K |
Description | DIODE STANDARD 800V 1A DO214AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | S1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 800 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.23000 | Fr.0.23 |
| 10 | Fr.0.14100 | Fr.1.41 |
| 100 | Fr.0.08770 | Fr.8.77 |
| 500 | Fr.0.06462 | Fr.32.31 |
| 1,000 | Fr.0.05715 | Fr.57.15 |
| 2,000 | Fr.0.05085 | Fr.101.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | Fr.0.04143 | Fr.310.73 |
| 15,000 | Fr.0.03759 | Fr.563.85 |
| 22,500 | Fr.0.03564 | Fr.801.90 |
| 37,500 | Fr.0.03344 | Fr.1,254.00 |
| 52,500 | Fr.0.03214 | Fr.1,687.35 |
| 75,000 | Fr.0.03088 | Fr.2,316.00 |
| 187,500 | Fr.0.02810 | Fr.5,268.75 |
| Unit Price without VAT: | Fr.0.23000 |
|---|---|
| Unit Price with VAT: | Fr.0.24863 |

