8 WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ771817DPJR

DigiKey Part Number
296-50988-2-ND - Tape & Reel (TR)
296-50988-1-ND - Cut Tape (CT)
296-50988-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ771817DPJR
Description
IC BATT PROT LI-ION 2-5CEL 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 8-WSON (3x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ771817DPJR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
2 ~ 5
Fault Protection
Over Voltage
Interface
-
Operating Temperature
-40°C ~ 110°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-WSON (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.82000Fr.0.82
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.44016Fr.1,320.48
6,000Fr.0.43013Fr.2,580.78
9,000Fr.0.42512Fr.3,826.08
15,000Fr.0.41955Fr.6,293.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.82000
Unit Price with VAT:Fr.0.88642