SN65LVDS108DBT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ77908ADBT

DigiKey Part Number
296-31359-ND
Manufacturer
Manufacturer Product Number
BQ77908ADBT
Description
IC BAT MFUNC LI-ION 4-8C 38TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Multi-Function Controller IC Lithium Ion/Polymer 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ77908ADBT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Function
Multi-Function Controller
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
4 ~ 8
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Interface
I2C
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tray
QuantityUnit PriceExt Price
100Fr.8.53500Fr.853.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.8.53500
Unit Price with VAT:Fr.9.22634