CY74FCT2541ATQCTE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: Fr.0.40668
Datasheet
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT2541ATQCTE4

DigiKey Part Number
CY74FCT2541ATQCTE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY74FCT2541ATQCTE4
Description
IC BUFF 4.75V/5.25V 20-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT2541ATQCTE4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
15mA, 12mA
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SSOP (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
20-SSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CY74FCT2541ATQCTTexas Instruments0296-14007-2-NDFr.0.40668MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.29744Fr.743.60
5,000Fr.0.28987Fr.1,449.35
7,500Fr.0.28608Fr.2,145.60
12,500Fr.0.28188Fr.3,523.50
17,500Fr.0.27942Fr.4,889.85
25,000Fr.0.27706Fr.6,926.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.29744
Unit Price with VAT:Fr.0.32153