CY74FCT373TSOCT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 5
Unit Price: Fr.0.83000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 774
Unit Price: Fr.0.83000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 698
Unit Price: Fr.0.94000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: Fr.0.65000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1
Unit Price: Fr.0.80000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: Fr.0.80000
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT373TSOCT

DigiKey Part Number
CY74FCT373TSOCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY74FCT373TSOCT
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT373TSOCT Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
2ns
Series
Current - Output High, Low
32mA, 64mA
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-SOIC (0.295", 7.50mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
4.75V ~ 5.25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CY74FCT373ATSOCTexas Instruments5296-33231-5-NDFr.0.83000Parametric Equivalent
CY74FCT373TSOCTexas Instruments774CY74FCT373TSOC-NDFr.0.83000Parametric Equivalent
CY74FCT573ATSOCTexas Instruments698296-33239-5-NDFr.0.94000Parametric Equivalent
CY74FCT573ATSOCTTexas Instruments0296-23216-1-NDFr.0.65000Parametric Equivalent
CY74FCT573CTSOCTexas Instruments1296-33240-5-NDFr.0.80000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types