
DAC102S085CIMM/NOPB | |
|---|---|
DigiKey Part Number | DAC102S085CIMM/NOPBTR-ND - Tape & Reel (TR) DAC102S085CIMM/NOPBCT-ND - Cut Tape (CT) DAC102S085CIMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC102S085CIMM/NOPB |
Description | IC DAC 10BIT V-OUT 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC102S085CIMM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 2 | |
Settling Time | 6µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.7, +0.08/-0.03 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.88000 | Fr.2.88 |
| 10 | Fr.2.16600 | Fr.21.66 |
| 25 | Fr.1.98920 | Fr.49.73 |
| 100 | Fr.1.79390 | Fr.179.39 |
| 250 | Fr.1.70088 | Fr.425.22 |
| 500 | Fr.1.64476 | Fr.822.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.59858 | Fr.1,598.58 |
| 2,000 | Fr.1.56057 | Fr.3,121.14 |
| 3,000 | Fr.1.54154 | Fr.4,624.62 |
| 5,000 | Fr.1.52045 | Fr.7,602.25 |
| Unit Price without VAT: | Fr.2.88000 |
|---|---|
| Unit Price with VAT: | Fr.3.11328 |

