


LM4040D82IDBZR | |
|---|---|
DigiKey Part Number | 296-20908-2-ND - Tape & Reel (TR) 296-20908-1-ND - Cut Tape (CT) 296-20908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040D82IDBZR |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 8.192V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040D82IDBZR Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 130µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 115 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 8.192V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040BIM3-8.2/NOPB | Texas Instruments | 1,136 | 296-LM4040BIM3-8.2/NOPBCT-ND | Fr.1.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.73000 | Fr.0.73 |
| 10 | Fr.0.52700 | Fr.5.27 |
| 25 | Fr.0.47520 | Fr.11.88 |
| 100 | Fr.0.41790 | Fr.41.79 |
| 250 | Fr.0.39056 | Fr.97.64 |
| 500 | Fr.0.37410 | Fr.187.05 |
| 1,000 | Fr.0.36056 | Fr.360.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.33381 | Fr.1,001.43 |
| 6,000 | Fr.0.32586 | Fr.1,955.16 |
| 9,000 | Fr.0.32188 | Fr.2,896.92 |
| 15,000 | Fr.0.31747 | Fr.4,762.05 |
| 21,000 | Fr.0.31489 | Fr.6,612.69 |
| Unit Price without VAT: | Fr.0.73000 |
|---|---|
| Unit Price with VAT: | Fr.0.78913 |

