New Product
Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (3.3V) 1 Output 2A 9-PowerWQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR604203SBRAKRQ1

DigiKey Part Number
296-LMR604203SBRAKRQ1TR-ND - Tape & Reel (TR)
296-LMR604203SBRAKRQ1CT-ND - Cut Tape (CT)
296-LMR604203SBRAKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR604203SBRAKRQ1
Description
36-V, 2A, SYNCHRONOUS BUCK CONVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (3.3V) 1 Output 2A 9-PowerWQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
200kHz ~ 2.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
3V
Package / Case
Voltage - Input (Max)
36V
Supplier Device Package
9-WQFN-HR (2.5x2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.62000Fr.1.62
10Fr.1.19600Fr.11.96
25Fr.1.08960Fr.27.24
100Fr.0.97280Fr.97.28
250Fr.0.91708Fr.229.27
500Fr.0.88556Fr.442.78
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.82167Fr.2,465.01
6,000Fr.0.80496Fr.4,829.76
9,000Fr.0.79659Fr.7,169.31
Manufacturers Standard Package
Unit Price without VAT:Fr.1.62000
Unit Price with VAT:Fr.1.75122