Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263-5 Thin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263-5 Thin
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP38502ATJ-ADJ/NOPB

DigiKey Part Number
LP38502ATJ-ADJ/NOPBTR-ND - Tape & Reel (TR)
LP38502ATJ-ADJ/NOPBCT-ND - Cut Tape (CT)
LP38502ATJ-ADJ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP38502ATJ-ADJ/NOPB
Description
IC REG LIN POS ADJ 1.5A TO263-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263-5 Thin
Datasheet
 Datasheet
EDA/CAD Models
LP38502ATJ-ADJ/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
15 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
4 mA
Part Status
Active
PSRR
58dB ~ 56dB (120Hz ~ 1kHz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Current, Over Temperature, Short Circuit
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
0.6V
Package / Case
TO-263-5 Thin
Voltage - Output (Max)
Supplier Device Package
TO-263-5 Thin
Voltage Dropout (Max)
0.37 @ 1.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,025
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.99000Fr.2.99
10Fr.2.25800Fr.22.58
25Fr.2.07440Fr.51.86
100Fr.1.87190Fr.187.19
250Fr.1.77536Fr.443.84
500Fr.1.76158Fr.880.79
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.1.66929Fr.1,669.29
2,000Fr.1.62988Fr.3,259.76
3,000Fr.1.61016Fr.4,830.48
Manufacturers Standard Package
Unit Price without VAT:Fr.2.99000
Unit Price with VAT:Fr.3.23219