Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC27M4AIN

DigiKey Part Number
296-7414-5-ND
Manufacturer
Manufacturer Product Number
TLC27M4AIN
Description
IC OPAMP GP 4 CIRCUIT 14DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLC27M4AIN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
900 µV
Mfr
Current - Supply
570µA (x4 Channels)
Series
Current - Output / Channel
30 mA
Packaging
Tube
Voltage - Supply Span (Min)
4 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Through Hole
Slew Rate
0.62V/µs
Package / Case
14-DIP (0.300", 7.62mm)
Gain Bandwidth Product
525 kHz
Supplier Device Package
14-PDIP
Current - Input Bias
0.7 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 298
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.1.83000Fr.1.83
10Fr.1.35700Fr.13.57
25Fr.1.23880Fr.30.97
100Fr.1.10910Fr.110.91
250Fr.1.05572Fr.263.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.1.83000
Unit Price with VAT:Fr.1.97823