
TPS37044BJOFDDFR | |
|---|---|
DigiKey Part Number | 296-TPS37044BJOFDDFRTR-ND - Tape & Reel (TR) 296-TPS37044BJOFDDFRCT-ND - Cut Tape (CT) 296-TPS37044BJOFDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS37044BJOFDDFR |
Description | MULTICHANNEL WINDOW SUPERVISOR W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel TSOT-23-8 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 10ms Typical |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Number of Voltages Monitored 4 | Supplier Device Package TSOT-23-8 |
Voltage - Threshold 800mV, 800mV, 800mV, 800mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.31000 | Fr.2.31 |
| 10 | Fr.1.72400 | Fr.17.24 |
| 25 | Fr.1.57760 | Fr.39.44 |
| 100 | Fr.1.41740 | Fr.141.74 |
| 250 | Fr.1.34096 | Fr.335.24 |
| 500 | Fr.1.29488 | Fr.647.44 |
| 1,000 | Fr.1.25696 | Fr.1,256.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.1.11550 | Fr.3,346.50 |
| 6,000 | Fr.1.09416 | Fr.6,564.96 |
| Unit Price without VAT: | Fr.2.31000 |
|---|---|
| Unit Price with VAT: | Fr.2.49711 |

