
TPA3131D2RHBR | |
|---|---|
DigiKey Part Number | 296-50028-2-ND - Tape & Reel (TR) 296-50028-1-ND - Cut Tape (CT) 296-50028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA3131D2RHBR |
Description | IC AMP CLASS D STER 7.3W 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPA3131D2RHBR Models |
Category | Voltage - Supply 4.5V ~ 26V |
Manufacturer Texas Instruments | Features Mute, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 32-VQFN (5x5) |
Output Type 2-Channel (Stereo) | Package / Case 32-VFQFN Exposed Pad |
Max Output Power x Channels @ Load 7.3W x 2 @ 4Ohm, 4W x 2 @ 8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.75000 | Fr.1.75 |
| 10 | Fr.1.29500 | Fr.12.95 |
| 25 | Fr.1.18080 | Fr.29.52 |
| 100 | Fr.1.05590 | Fr.105.59 |
| 250 | Fr.0.99620 | Fr.249.05 |
| 500 | Fr.0.96542 | Fr.482.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.89399 | Fr.2,681.97 |
| 6,000 | Fr.0.87608 | Fr.5,256.48 |
| Unit Price without VAT: | Fr.1.75000 |
|---|---|
| Unit Price with VAT: | Fr.1.89175 |

