TPS2024DRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4
Unit Price: Fr.2.27000
Datasheet

Similar


Diodes Incorporated
In Stock: 35,370
Unit Price: Fr.0.48000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: Fr.1.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: Fr.1.14000
Datasheet
Power Switch/Driver 1:1 N-Channel 2A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2024DRG4

DigiKey Part Number
TPS2024DRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS2024DRG4
Description
IC PWR SWITCH N-CHAN 1:1 8SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2024DRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
2A
Packaging
Tape & Reel (TR)
Rds On (Typ)
33mOhm
Part Status
Discontinued at DigiKey
Input Type
Inverting
Switch Type
Features
Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
8-SOIC
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS2024DRTexas Instruments4296-2564-1-NDFr.2.27000MFR Recommended
AP2141SG-13Diodes Incorporated35,370AP2141SGDICT-NDFr.0.48000Similar
AP2161SG-13Diodes Incorporated0AP2161SGDICT-NDFr.1.14000Similar
AP2181SG-13Diodes Incorporated0AP2181SGDICT-NDFr.1.14000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.82152Fr.2,053.80
5,000Fr.0.80412Fr.4,020.60
7,500Fr.0.79540Fr.5,965.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.82152
Unit Price with VAT:Fr.0.88806