


XC6210A122MR-G | |
|---|---|
DigiKey Part Number | 893-XC6210A122MR-GTR-ND - Tape & Reel (TR) 893-XC6210A122MR-GCT-ND - Cut Tape (CT) 893-XC6210A122MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6210A122MR-G |
Description | IC REG LINEAR 1.2V 500MA SOT-25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6210A122MR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 61.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.4V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.61000 | Fr.0.61 |
| 10 | Fr.0.43200 | Fr.4.32 |
| 25 | Fr.0.38760 | Fr.9.69 |
| 100 | Fr.0.33980 | Fr.33.98 |
| 250 | Fr.0.31688 | Fr.79.22 |
| 500 | Fr.0.30304 | Fr.151.52 |
| 1,000 | Fr.0.29169 | Fr.291.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.27765 | Fr.832.95 |
| 6,000 | Fr.0.27078 | Fr.1,624.68 |
| 9,000 | Fr.0.26734 | Fr.2,406.06 |
| 15,000 | Fr.0.26352 | Fr.3,952.80 |
| 21,000 | Fr.0.26130 | Fr.5,487.30 |
| 30,000 | Fr.0.25915 | Fr.7,774.50 |
| Unit Price without VAT: | Fr.0.61000 |
|---|---|
| Unit Price with VAT: | Fr.0.65941 |

