


XC6222B181ER-G | |
|---|---|
DigiKey Part Number | 893-XC6222B181ER-GTR-ND - Tape & Reel (TR) 893-XC6222B181ER-GCT-ND - Cut Tape (CT) 893-XC6222B181ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6222B181ER-G |
Description | IC REG LINEAR 1.8V 700MA 6-USPC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 6-USPC (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6222B181ER-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 6-UFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 6-USPC (1.8x2) |
Voltage Dropout (Max) 0.35V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6222D181ER-G | Torex Semiconductor Ltd | 96 | 893-XC6222D181ER-GCT-ND | Fr.0.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.64000 | Fr.0.64 |
| 10 | Fr.0.45600 | Fr.4.56 |
| 25 | Fr.0.40960 | Fr.10.24 |
| 100 | Fr.0.35940 | Fr.35.94 |
| 250 | Fr.0.33536 | Fr.83.84 |
| 500 | Fr.0.32088 | Fr.160.44 |
| 1,000 | Fr.0.30895 | Fr.308.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.29422 | Fr.882.66 |
| 6,000 | Fr.0.28702 | Fr.1,722.12 |
| 9,000 | Fr.0.28341 | Fr.2,550.69 |
| 15,000 | Fr.0.27941 | Fr.4,191.15 |
| 21,000 | Fr.0.27707 | Fr.5,818.47 |
| Unit Price without VAT: | Fr.0.64000 |
|---|---|
| Unit Price with VAT: | Fr.0.69184 |


