
XC9244A1BC7R-G | |
|---|---|
DigiKey Part Number | XC9244A1BC7R-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9244A1BC7R-G |
Description | IC REG BUCK 1.15V 400MA 6USPN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.15V 1 Output 400mA 6-XFDFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 1.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 6-USPN (1.3x1.3) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.1.03891 | Fr.5,194.55 |
| Unit Price without VAT: | Fr.1.03891 |
|---|---|
| Unit Price with VAT: | Fr.1.12306 |

